C17795_AMY-35-M

Ledil
928-C17795AMY35M
C17795_AMY-35-M

Mfr.:

Description:
LED Lenses & Assemblies 24 DEGREE MEDIUM BEAM SINGLE LENS CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
131
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.095 Rp41.095
Rp23.850 Rp238.500
Rp21.281 Rp2.128.100
Rp18.713 Rp9.880.464
Rp16.915 Rp17.862.240
Rp16.346 Rp81.991.536
Rp15.943 Rp159.940.176

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
6 mm LES Size COBs, 35 mm BJB Slim Connector, LEDiL HEKLA
34.9 mm
24 deg
AMY-35
Tray
Brand: Ledil
Color: Clear
Height: 8.5 mm
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 4,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.