C18444_AMY-70-WAS

Ledil
928-C18444AMY70WAS
C18444_AMY-70-WAS

Mfr.:

Description:
LED Lenses & Assemblies Single lens round 1 Pos 69.9mm (D) 14.50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 285   Multiples: 15
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp18.300.135
Rp60.542 Rp34.508.940
Rp56.322 Rp64.207.080
10.260 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
69.9 mm
AMY-70
Tray
Brand: Ledil
Height: 11.8 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 29,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.