C19723_AMY-70-WWW

Ledil
928-C19723AMY7WWW
C19723_AMY-70-WWW

Mfr.:

Description:
LED Lenses & Assemblies 80 DEG WIDE BEAM CLR LENS HLDR SOLD SEP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 285   Multiples: 15
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.852 Rp21.332.820
Rp64.394 Rp32.840.940
Rp61.092 Rp61.397.460
Rp59.441 Rp148.899.705

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
AMY-70
Tray
Brand: Ledil
Color: Clear
Material: Polycarbonate (PC)
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 29,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001900000
ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.