CP19715_AMY-50-WWW-C2-WHT

Ledil
928-CP1971550WWWC2WT
CP19715_AMY-50-WWW-C2-WHT

Mfr.:

Description:
LED Lenses & Assemblies AMY-50 Holder C2 Wht Lens Sold Sep

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.885 Rp98.885
Rp70.632 Rp706.320
Rp55.221 Rp6.626.520
Rp49.901 Rp25.449.510
Rp47.516 Rp48.466.320
Rp46.048 Rp116.040.960
10.020 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
AMY-50
Tray
Brand: Ledil
Color: White
Diameter: 49.9 mm
Material: Polycarbonate (PC)
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Type: Holder
Unit Weight: 14,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99

AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.