CS15055_STRADA-IP-2X6-DWC-90-PC

Ledil
928-15055IP2X6DWC90P
CS15055_STRADA-IP-2X6-DWC-90-PC

Mfr.:

Description:
LED Lenses & Assemblies Assembly rectang 12 Pos 173x71,4mm (D) 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp188.047 Rp188.047
Rp127.505 Rp1.275.050
Rp106.223 Rp12.746.760
Rp100.353 Rp52.183.560
Rp97.601 Rp97.601.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Cree, Lumileds, Nichia, Osram
Asymmetric
Tray
Brand: Ledil
Color: Clear
Height: 9 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.