CS16401_STRADA-IP-2X6-PX

Ledil
928-16401STRADAIP2X6
CS16401_STRADA-IP-2X6-PX

Mfr.:

Description:
LED Lenses & Assemblies RECTANGLE 12P ARRAY 173x71.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp194.284 Rp194.284
Rp143.466 Rp1.434.660
Rp104.389 Rp12.526.680
Rp100.353 Rp52.183.560
Rp98.701 Rp98.701.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Osram, Seoul
Tray
Brand: Ledil
Color: Clear
Height: 9.55 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 55,683 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.