CS18529_STRADA-IP-2X6-PXL

Ledil
928-CS18529IP2X6PXL
CS18529_STRADA-IP-2X6-PXL

Mfr.:

Description:
LED Lenses & Assemblies ASYMMETRIC BEAM FOR PED XING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp192.816 Rp192.816
Rp132.091 Rp1.320.910
Rp115.029 Rp13.803.480
Rp113.929 Rp59.243.080
Rp112.644 Rp112.644.000
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
STRADA-IP-2X2
Tray
Brand: Ledil
Color: Clear
Height: 12.65 mm
Length: 173 mm
Shape: Oval
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 55,603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99