F16858_LINDA-Z2T25

Ledil
928-F16858LINDAZ2T25
F16858_LINDA-Z2T25

Mfr.:

Description:
LED Lenses & Assemblies Extrusion mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 150   Multiples: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.336 Rp22.400.400
Rp142.548 Rp85.528.800
Rp140.530 Rp147.556.500
2.550 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Linear Lens
Nichia, Osram, Samsung, Seoul, Tridonic
Asymmetric
Bulk
Brand: Ledil
Height: 5.3 mm
Length: 25.7 mm
Shape: Rectangular
Factory Pack Quantity: 150
Subcategory: LED Lighting
Width: 1140 mm
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.