F16860_LINDA-UP

Ledil
928-F16860_LINDA-UP
F16860_LINDA-UP

Mfr.:

Description:
LED Lenses & Assemblies Extrusion mm (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.743 Rp255.743
Rp198.137 Rp1.981.370
Rp161.078 Rp16.107.800
Rp140.714 Rp70.357.000

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Linear Lens
Nichia, Osram, Samsung, Seoul, Tridonic
145 deg, 100 deg
Bulk
Brand: Ledil
Height: 7.8 mm
Length: 25.7 mm
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: LED Lighting
Width: 1140 mm
Unit Weight: 120,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.