FA11450_LXP-M2

Ledil
928-FA11450LXPM2
FA11450_LXP-M2

Mfr.:

Description:
LED Lenses & Assemblies CREE XP SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.916,32 Rp71.916,32
Rp52.653,02 Rp526.530,20
Rp33.389,72 Rp3.338.972,00
Rp32.288,96 Rp18.598.440,96
Rp30.821,28 Rp31.067.850,24
Rp30.637,82 Rp79.413.229,44
Rp30.270,90 Rp152.565.336,00
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree XP-E
21.6 mm
21 deg
Reel
Brand: Ledil
Color: Clear
Height: 14.65 mm
Length: 21.6 mm
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.