LP20175_TINA-Y-SC2-O

Ledil
928-LP20175TINAYSC2O
LP20175_TINA-Y-SC2-O

Mfr.:

Description:
LED Lenses & Assemblies 45Deg + 15Deg Oval Beam Blk SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.433 Rp48.433
Rp34.490 Rp344.900
Rp26.602 Rp2.660.200
Rp23.116 Rp12.482.640
Rp21.832 Rp23.578.560
Rp20.914 Rp56.467.800
Rp20.181 Rp103.528.530
Rp19.263 Rp197.638.380

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
16.17 mm
TINA-Y-SC2
Tray
Brand: Ledil
Color: Black
Height: 10 mm
Mounting Style: Panel Mount
Shape: Round
Factory Pack Quantity: 270
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 1,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99

TINA-Y-SC2 ø16.1mm TIR Lenses

Ledil TINA-Y-SC2 ø16.1mm Total Internal Reflection (TIR) Lenses are compact optical components designed to deliver precise and efficient light control for high-power LEDs. Featuring a symmetrical beam profile and optimized for small form-factor luminaires, these lenses are ideal for applications requiring tight beam angles and minimal light spill. The design supports high optical efficiency through total internal reflection, making the Ledil TINA-Y-SC2 components suitable for use in spotlights, track lights, architectural accent lighting, and portable lighting devices. The TINA-Y-SC2 lenses are compatible with a wide range of LED types (optimized for 3535 size LED packages) and offer consistent performance across various lighting environments, making the devices a versatile choice for commercial and residential lighting solutions.