RGA101M1VSA0611
Images are for reference only
See Product Specifications
See Product Specifications
140-RGA101M1VSA0611
RGA101M1VSA0611
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20%
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20%
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 89
-
Stock:
-
89 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 89 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.486 | Rp3.486 | |
| Rp2.036 | Rp20.360 | |
| Rp1.229 | Rp122.900 | |
| Rp972 | Rp486.000 | |
| Rp881 | Rp881.000 | |
| Full Ammo Pack (Order in multiples of 2000) | ||
| Rp771 | Rp1.542.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
