VEH331M1ATR-0810
Images are for reference only
See Product Specifications
See Product Specifications
140-VEH331M1ATR0810
VEH331M1ATR-0810
Mfr.:
Description:
Aluminium Electrolytic Capacitors - SMD 10 Volts 330uF 20% 8x10
Aluminium Electrolytic Capacitors - SMD 10 Volts 330uF 20% 8x10
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp1.798 | Rp8.990.000 | |
| Rp1.449 | Rp14.490.000 | |
| Rp1.376 | Rp34.400.000 | |
| Rp1.192 | Rp59.600.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
