VEJ331M1VTR-1010

Lelon
140-VEJ331M1VTR1010
VEJ331M1VTR-1010

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp3.229 Rp16.145.000
Rp2.605 Rp26.050.000
Rp2.495 Rp62.375.000
Rp2.146 Rp107.300.000

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
370 mA
- 55 C
+ 105 C
10.4 mm
VEJ
Reel
Brand: Lelon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VEJ Series 105ºC V-Chip Capacitor - 2,000 hr

The Lelon VEJ Series 105ºC V-Chip Capacitor is an SMD aluminum electrolytic capacitor featuring 4 ~ 16Ø, with 2,000 hours load life @ 105ºC. The vertical chip type is designed for surface mounting on a high density PC board. The Lelon VEJ Series 105ºC V-Chip Capacitor is RoHS compliant.