LI-USB30-MIPI-TESTER V1.2

Leopard Imaging
931-LUSB3MIITESRV1.2
LI-USB30-MIPI-TESTER V1.2

Mfr.:

Description:
Interface Development Tools Interface Development Tools USB 3.0 MIPI Tester Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.650.854 Rp3.650.854

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Interface Development Tools
Test Boards
Brand: Leopard Imaging
Dimensions: 26 mm x 26 mm x 19 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
LEOPARD IMAGING