01210002H

Littelfuse
576-01210002H
01210002H

Mfr.:

Description:
Fuse Clips Clip 1/4 Dia

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Littelfuse 01210002Z
Littelfuse
Fuse Clips ACS FUSECLIP 1/4 DIA

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
101/102/105/107/109/121/125/127/129
Rivet/Eyelet
6.35 mm (1/4 in)
Through Hole
30 A
Silver
Bulk
Body Material: Beryllium Copper
Brand: Littelfuse
Height: 12.19 mm
Length: 7.87 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Termination Style: Rivet
Voltage Rating: 600 V
Width: 7.62 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Littelfuse has obsoleted their packaging options "H" and "N"
for this item. It has been replaced with their packaging
option "Z". Parts still maintain the same fit, form, and
function.

Please contact a Mouser Technical Sales Representative for
further assistance


5-0811-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements.