0216004.MRET1P
Images are for reference only
See Product Specifications
See Product Specifications
576-0216004.MRET1P
0216004.MRET1P
Mfr.:
Description:
Cartridge Fuses 250V 4A Fast Acting
Cartridge Fuses 250V 4A Fast Acting
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp30.271 | Rp30.271.000 | |
| Rp29.721 | Rp59.442.000 | |
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
