0217.063MXP
Images are for reference only
See Product Specifications
See Product Specifications
576-0217.063MXP
0217.063MXP
Mfr.:
Description:
Cartridge Fuses 250 V 0.063A 5x20mm Fast Acting
Cartridge Fuses 250 V 0.063A 5x20mm Fast Acting
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
3.998Expected 17/08/2026
-
Factory Lead Time:
-
21Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp50.635 | Rp50.635 | |
| Rp47.149 | Rp235.745 | |
| Rp44.948 | Rp449.480 | |
| Rp32.106 | Rp1.605.300 | |
| Rp29.537 | Rp2.953.700 | |
| Rp26.602 | Rp6.650.500 | |
| Rp24.767 | Rp12.383.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
