0217.080MXEP
Images are for reference only
See Product Specifications
See Product Specifications
576-0217.080MXEP
0217.080MXEP
Mfr.:
Description:
Fuses with Leads - Through Hole 250 V 0.08A 5x20mm Fast Acting
Fuses with Leads - Through Hole 250 V 0.08A 5x20mm Fast Acting
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.583,64 | Rp24.583.640,00 | |
| Rp23.666,34 | Rp70.999.020,00 |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 8536100005
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
