0217.100MXP
Images are for reference only
See Product Specifications
See Product Specifications
576-0217.100MXP
0217.100MXP
Mfr.:
Description:
Cartridge Fuses 250 V 0.1A 5x20mm Fast Acting
Cartridge Fuses 250 V 0.1A 5x20mm Fast Acting
Datasheet:
In Stock: 180
-
Stock:
-
180Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 26/10/2026
-
Factory Lead Time:
-
21Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.271 | Rp30.271 | |
| Rp25.684 | Rp128.420 | |
| Rp23.850 | Rp238.500 | |
| Rp19.814 | Rp990.700 | |
| Rp17.777 | Rp1.777.700 | |
| Rp16.291 | Rp4.072.750 | |
| Rp15.025 | Rp7.512.500 | |
| Rp14.457 | Rp14.457.000 |
Alternative Packaging
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
