021701.6MXEP
Images are for reference only
See Product Specifications
See Product Specifications
576-021701.6MXEP
021701.6MXEP
Mfr.:
Description:
Fuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting
Fuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting
Datasheet:
In Stock: 665
-
Stock:
-
665 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.702 | Rp27.702 | |
| Rp23.116 | Rp115.580 | |
| Rp21.281 | Rp212.810 | |
| Rp17.594 | Rp879.700 | |
| Rp16.236 | Rp1.623.600 | |
| Rp14.585 | Rp3.646.250 | |
| Rp13.448 | Rp6.724.000 | |
| Rp12.806 | Rp12.806.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
