02391.25TXP
Images are for reference only
See Product Specifications
See Product Specifications
576-02391.25TXP
02391.25TXP
Mfr.:
Description:
Cartridge Fuses 250V 1.25A TL UL
Cartridge Fuses 250V 1.25A TL UL
Datasheet:
In Stock: 28
-
Stock:
-
28 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp34.857 | Rp34.857 | |
| Rp31.372 | Rp156.860 | |
| Rp30.271 | Rp302.710 | |
| Rp24.033 | Rp1.201.650 | |
| Rp20.914 | Rp2.091.400 | |
| Rp20.731 | Rp5.182.750 | |
| Rp18.896 | Rp9.448.000 | |
| Rp17.759 | Rp17.759.000 | |
| Rp17.062 | Rp42.655.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp28.436
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp24.951
Min:
1
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
