02400094P

Littelfuse
576-02400094P
02400094P

Mfr.:

Description:
Fuse Kits & Assortments Auto Shunt Assembly

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.731 Rp20.731
Rp18.071 Rp90.355
Rp14.622 Rp146.220
Rp14.200 Rp710.000
Rp13.448 Rp1.344.800
Rp13.429 Rp26.858.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Fuse Kits and Assortments
240
Fuse Assortments
Auto Shunt Assembly
35 A
Bulk
Brand: Littelfuse
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Press Fit
Factory Pack Quantity: 2000
Subcategory: Fuses
Termination Style: Blade
Total Number of Pieces: 2000
Unit Weight: 1,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8541100000
BRHTS:
85361000
ECCN:
EAR99