0251010.MXJL
Images are for reference only
See Product Specifications
See Product Specifications
576-0251010.MXJL
0251010.MXJL
Mfr.:
Description:
Fuses with Leads - Through Hole 86V 10A PICO II Fast Acting
Fuses with Leads - Through Hole 86V 10A PICO II Fast Acting
Datasheet:
In Stock: 998
-
Stock:
-
998Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 15/06/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.997 | Rp19.997 | |
| Rp17.080 | Rp85.400 | |
| Rp15.979 | Rp159.790 | |
| Rp13.209 | Rp660.450 | |
| Rp11.595 | Rp1.159.500 | |
| Rp10.732 | Rp2.683.000 | |
| Rp9.613 | Rp4.806.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp8.861 | Rp8.861.000 | |
| Rp7.559 | Rp15.118.000 | |
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
