0259.750TX913

Littelfuse
576-0259.750TX913
0259.750TX913

Mfr.:

Description:
Fuses with Leads - Through Hole 125V .75A PICO UL913

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp487.086 Rp487.086
Rp404.162 Rp2.020.810
Rp372.791 Rp3.727.910
Rp308.947 Rp15.447.350
Rp284.730 Rp28.473.000
Rp268.769 Rp67.192.250

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
259-UL913
PCB Mount Fuses
750 mA
125 VAC
Time Delay / Slow Blow
Leaded Fuses
125 VDC
50 A, 300 A
Radial
PICO
- 55 C
+ 90 C
175 mOhms
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 8 mm
Length: 13 mm
Product Type: Hazardous Area Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Specialty Fuses
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

UL 913 Certified Products

Littelfuse UL 913 Certified products are a wide range of devices designed for various applications. UL 913 is the standard for Intrinsically Safe Apparatus and Associated Apparatus for Use in Class I, II, III, Division 1, Hazardous (Classified) Locations. UL 913 requirements also apply to apparatus or parts of apparatus for installation and use in Zone 20, Groups IIIA, IIIB, and IIIC hazardous (classified) locations in accordance with the requirements of the National Electrical Code, NFPA 70. UL 913 requirements also cover associated apparatus located outside of the hazardous (classified) location whose design and construction may influence the intrinsic safety of an electrical circuit within the hazardous (classified) location. These requirements are based on consideration of ignition in locations classified as a hazardous location by the presence of flammable or combustible material under normal atmospheric conditions.

PICO® 259-UL913 Fuses

Littelfuse PICO® 259-UL913 Fuses are approved under the UL913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. In addition to UL 913, these fuses meet ATEx, IECEx and Baseef requirements. The PICO® 259-UL913 Fuse is designed to limit the energy and heat generated during its operation. These fuses are ideal for use in the oil, gas, mining, chemical, pharmaceutical, food / beverage processing industries.