0267007VT

Littelfuse
576-0267007VT
0267007VT

Mfr.:

Description:
Fuses with Leads - Through Hole 125V 7A w/ Axial Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS: N
267
Hi-Rel Fuses
7 A
125 VAC
Fast Blow
Leaded Fuses
125 VDC
Axial
PICO
Brand: Littelfuse
Diameter: 2.36 mm
Indicator Style: Without Indicator
Length: 7.11 mm
Product Type: Hi-Rel Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Specialty Fuses
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.