0287025.PXS

Littelfuse
576-0287025.PXS
0287025.PXS

Mfr.:

Description:
Automotive Fuses 32V 25A ATO Silver Nylon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.899

Stock:
2.899 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.090 Rp10.090
Rp8.402 Rp42.010
Rp7.760 Rp77.600
Rp6.439 Rp321.950
Rp5.944 Rp594.400
Rp5.339 Rp1.334.750
Rp4.935 Rp2.467.500
Rp4.201 Rp4.201.000
Rp3.706 Rp7.412.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
ATO Ag
Blade Fuses
25 A
32 VDC
Holder
Blade
Medium / Normal Blow
White
Element Window
287 PXS
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 18.8 mm
Length: 19.1 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: ATO Silver
Type: ATO Blade Fuse
Width: 5.1 mm
Unit Weight: 1,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The 287 Series will have a _257_ part marking.

The 287 Series will have a _257_ part marking.

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99