0299035.ZXT

Littelfuse
576-0299035.ZXT
0299035.ZXT

Mfr.:

Description:
Automotive Fuses 32V 35A Maxi Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.997 Rp23.996.400
Rp19.814 Rp47.553.600

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MAXI
Blade Fuses
35 A
32 VDC
Blade
Medium / Normal Blow
Brown
Element Window
299
Bulk
Brand: Littelfuse
Height: 21.59 mm
Length: 29.21 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 1200
Subcategory: Fuses
Tradename: MAXI
Type: Maxi Blade Fuse
Width: 8.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.