0311015.H
Images are for reference only
See Product Specifications
See Product Specifications
576-0311015.H
0311015.H
Mfr.:
Description:
Cartridge Fuses 32V FA 3AG 15A
Cartridge Fuses 32V FA 3AG 15A
Datasheet:
In Stock: 123
-
Stock:
-
123 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.292 | Rp12.292 | |
| Rp10.127 | Rp50.635 | |
| Rp9.320 | Rp93.200 | |
| Rp8.769 | Rp438.450 | |
| Rp7.302 | Rp730.200 | |
| Rp5.412 | Rp1.623.600 | |
| Rp5.192 | Rp2.596.000 | |
| Rp4.843 | Rp4.843.000 | |
| Rp4.531 | Rp11.327.500 |
Alternative Packaging
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
