0311035.H
Images are for reference only
See Product Specifications
See Product Specifications
576-0311035.H
0311035.H
Mfr.:
Description:
Cartridge Fuses 32V FA 3AG 35A
Cartridge Fuses 32V FA 3AG 35A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.659 | Rp12.659 | |
| Rp10.769 | Rp53.845 | |
| Rp10.421 | Rp104.210 | |
| Rp8.769 | Rp438.450 | |
| Rp7.137 | Rp713.700 | |
| Rp6.403 | Rp1.920.900 | |
| Rp6.054 | Rp3.027.000 | |
| Rp5.522 | Rp5.522.000 | |
| Rp5.247 | Rp13.117.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 8536100005
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
