0312006.MXP
Images are for reference only
See Product Specifications
See Product Specifications
576-0312006.MXP
0312006.MXP
Mfr.:
Description:
Cartridge Fuses 250V 6A Fast Acting
Cartridge Fuses 250V 6A Fast Acting
Datasheet:
In Stock: 798
-
Stock:
-
798 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.641 | Rp10.641 | |
| Rp8.714 | Rp43.570 | |
| Rp8.292 | Rp82.920 | |
| Rp6.971 | Rp348.550 | |
| Rp5.137 | Rp513.700 | |
| Rp5.119 | Rp2.559.500 | |
| Rp4.880 | Rp4.880.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp11.925
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp26.051
Min:
1
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
