0315007.HXP
Images are for reference only
See Product Specifications
See Product Specifications
576-0315007.HXP
0315007.HXP
Mfr.:
Description:
Cartridge Fuses 250V 7A Slo-Blo
Cartridge Fuses 250V 7A Slo-Blo
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp45.682 | Rp45.682 | |
| Rp37.976 | Rp189.880 | |
| Rp35.041 | Rp350.410 | |
| Rp29.170 | Rp1.458.500 | |
| Rp25.317 | Rp2.531.700 | |
| Rp23.483 | Rp7.044.900 | |
| Rp22.382 | Rp11.191.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 8536100005
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
