0326005.MXP
Images are for reference only
See Product Specifications
See Product Specifications
576-0326005.MXP
0326005.MXP
Mfr.:
Description:
Cartridge Fuses 250V 5A Slo-Blo
Cartridge Fuses 250V 5A Slo-Blo
Datasheet:
In Stock: 1.415
-
Stock:
-
1.415 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.534 | Rp49.534 | |
| Rp41.095 | Rp205.475 | |
| Rp37.976 | Rp379.760 | |
| Rp31.555 | Rp1.577.750 | |
| Rp29.170 | Rp2.917.000 | |
| Rp26.235 | Rp6.558.750 | |
| Rp24.400 | Rp12.200.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp51.185
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp142.915
Min:
1
Similar Product
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
