0440004.WR

Littelfuse
576-0440004.WR
0440004.WR

Mfr.:

Description:
Surface Mount Fuses 32V High I2T 1206 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.167

Stock:
3.167 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.566 Rp22.566
Rp19.263 Rp96.315
Rp17.667 Rp176.670
Rp14.787 Rp739.350
Rp13.154 Rp1.315.400
Rp12.127 Rp3.031.750
Rp10.898 Rp5.449.000
Rp10.054 Rp10.054.000
Full Reel (Order in multiples of 3000)
Rp8.366 Rp25.098.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
440
Surface Mount Fuses
Fast Blow
4 A
32 VAC
32 VDC
50 A at 32 VAC, 50 A at 32 VDC
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
15.53 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.8 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.63 mm
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99

440 Series 1206 High I2t Fuse

Littelfuse 440 Series 1206 High I2t Fuse is a 100% RoHS Compliant, lead-free, and halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures of up to 150°C and high inrush currents capable of avoiding nuisance fuse openings. This high I2t fuse series ensures excellent temperature stability and performance reliability. Littelfuse 440 Series 1206 High I2t Fuse applications include LCD displays, servers, notebook computers, printers, scanners, data modems, and hard disk drives.