0440008.WR

Littelfuse
576-0440008.WR
0440008.WR

Mfr.:

Description:
Surface Mount Fuses 32V High I2T 1206 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.606

Stock:
5.606
Can Dispatch Immediately
On Order:
6.000
Expected 13/07/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.317 Rp25.317
Rp22.566 Rp112.830
Rp20.181 Rp201.810
Rp16.750 Rp837.500
Rp15.356 Rp1.535.600
Rp14.236 Rp3.559.000
Rp12.934 Rp6.467.000
Rp11.907 Rp11.907.000
Full Reel (Order in multiples of 3000)
Rp9.210 Rp27.630.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
440
Surface Mount Fuses
Fast Blow
8 A
32 VAC
32 VDC
50 A, 50 A
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
6.34 mOhms
Brand: Littelfuse
Height: 0.8 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.63 mm
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

440 Series 1206 High I2t Fuse

Littelfuse 440 Series 1206 High I2t Fuse is a 100% RoHS Compliant, lead-free, and halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures of up to 150°C and high inrush currents capable of avoiding nuisance fuse openings. This high I2t fuse series ensures excellent temperature stability and performance reliability. Littelfuse 440 Series 1206 High I2t Fuse applications include LCD displays, servers, notebook computers, printers, scanners, data modems, and hard disk drives.