044003.5WR
Images are for reference only
See Product Specifications
See Product Specifications
576-044003.5WR
044003.5WR
Mfr.:
Description:
Surface Mount Fuses 32V High I2T 1206 3.5A
Surface Mount Fuses 32V High I2T 1206 3.5A
Datasheet:
In Stock: 3.303
-
Stock:
-
3.303 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.648 | Rp21.648 | |
| Rp18.896 | Rp94.480 | |
| Rp17.667 | Rp176.670 | |
| Rp14.622 | Rp731.100 | |
| Rp12.604 | Rp1.260.400 | |
| Rp11.870 | Rp2.967.500 | |
| Rp10.439 | Rp5.219.500 | |
| Rp9.632 | Rp9.632.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.347 | Rp25.041.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
