044103.5WR

Littelfuse
576-044103.5WR
044103.5WR

Mfr.:

Description:
Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.217 Rp24.217
Rp22.382 Rp111.910
Rp21.465 Rp214.650
Rp18.896 Rp944.800
Rp16.860 Rp1.686.000
Rp16.475 Rp4.118.750
Rp15.099 Rp7.549.500
Rp13.833 Rp13.833.000
Full Reel (Order in multiples of 3000)
Rp13.833 Rp41.499.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
441
Surface Mount Fuses
Fast Blow
3.5 A
32 VAC
32 VDC
50 A
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
11.7 mOhms
Brand: Littelfuse
Height: 0.502 mm
Length: 1.54 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 0.85 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

441 0603 I²t Fuses

Littelfuse 441 0603 I2t Fuses are surface-mount devices for circuits requiring high working ambient temperatures (up to 150°C) and high inrush currents. These devices feature excellent temperature stability, performance reliability, and fast response characteristics. The series has high inrush current withstand (I2t) ratings up to 2.6A2S (6A current rating) for eliminating nuisance fuse open during momentary overload conditions. Littelfuse 441 0603 I2t Fuses are designed for use in handheld electronics, LCD displays, battery packs, hard disk drives, and SD memory cards.