0448.160MR
Images are for reference only
See Product Specifications
See Product Specifications
576-0448.160MR
0448.160MR
Mfr.:
Description:
Surface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2
Surface Mount Fuses 125VAC 0.16A 1.67ohms 448 NANO2
Datasheet:
In Stock: 1.751
-
Stock:
-
1.751 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp71.366 | Rp71.366 | |
| Rp59.258 | Rp296.290 | |
| Rp54.671 | Rp546.710 | |
| Rp45.315 | Rp2.265.750 | |
| Rp41.829 | Rp4.182.900 | |
| Rp37.609 | Rp9.402.250 | |
| Rp34.857 | Rp17.428.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp30.638 | Rp30.638.000 | |
| Rp30.454 | Rp60.908.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia

In September 2010, they advised that they will be implementing
changes in the fuse body marking for our Standard Nano Pb-Free
448/449 series', starting in January 3, 2011.
In any case, the date of implementation shall be move to
February 28, 2011.
Please contact a Mouser Technical Sales Representative for
further information.
5-0311-12