045101.6MRSN
Images are for reference only
See Product Specifications
See Product Specifications
576-045101.6MRSN
045101.6MRSN
Mfr.:
Description:
Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2
Surface Mount Fuses 125VAC 1.6A .058ohms 451 NANO2
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp40.912 | Rp40.912.000 | |
| Rp40.178 | Rp80.356.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp40.178
Min:
1
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
