045201.5MRSN
Images are for reference only
See Product Specifications
See Product Specifications
576-045201.5MRSN
045201.5MRSN
Mfr.:
Description:
Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2
Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2
Datasheet:
In Stock: 649
-
Stock:
-
649 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp42.930 | Rp42.930 | |
| Rp37.426 | Rp187.130 | |
| Rp35.041 | Rp350.410 | |
| Rp28.620 | Rp1.431.000 | |
| Rp25.317 | Rp2.531.700 | |
| Rp23.666 | Rp5.916.500 | |
| Rp20.914 | Rp10.457.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp18.713 | Rp18.713.000 | |
| Rp18.273 | Rp36.546.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp38.160
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp61.092
Min:
1
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
