0468.500NR

Littelfuse
576-0468.500NR
0468.500NR

Mfr.:

Description:
Surface Mount Fuses 63V .5A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.120

Stock:
33.120
Can Dispatch Immediately
On Order:
5.000
Expected 28/07/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.015 Rp22.015
Rp19.447 Rp97.235
Rp16.658 Rp166.580
Rp13.539 Rp676.950
Rp12.108 Rp1.210.800
Rp11.228 Rp2.807.000
Full Reel (Order in multiples of 5000)
Rp11.228 Rp56.140.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
468
Surface Mount Fuses
Time Delay / Slow Blow
500 mA
63 VAC
63 VDC
50 A, 50 A
1206 (3216 metric)
- 55 C
+ 90 C
Reel
Cut Tape
MouseReel
270 mOhms
Brand: Littelfuse
Height: 0.58 mm
Length: 3.18 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SlimLine
Width: 1.52 mm
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.