04701.25DRSNP

Littelfuse
576-04701.25DRSNP
04701.25DRSNP

Mfr.:

Description:
Surface Mount Fuses SMD FA 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.895

Stock:
9.895 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.436 Rp28.436
Rp24.584 Rp122.920
Rp22.933 Rp229.330
Rp19.080 Rp954.000
Rp16.640 Rp1.664.000
Rp15.502 Rp3.875.500
Rp13.796 Rp6.898.000
Rp12.402 Rp12.402.000
Full Reel (Order in multiples of 1500)
Rp12.384 Rp18.576.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
470
Surface Mount Ceramic Fuses
Fast Blow
1.25 A
125 VAC
125 VDC
50 A, 50 A
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
163.7 mOhms
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Unit Weight: 9,500 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

470 Series Fuses

Littelfuse 470 Series Fuses feature a small 1206 footprint, making them ideal for space-constrained applications. These 125V rated fuses offer the standard Nano Fuse circuit protection capability. They are RoHS compliant, halogen free, and Pb free with a guaranteed operating temperature of up to 125°C. Applications for Littelfuse 470 Series Fuses include LED lighting, LCD/LED TVs, notebooks/PCs, battery charging circuit protection, gaming consoles, power supply units, telecom systems, and white goods.