04732.25MRT1L
Images are for reference only
See Product Specifications
See Product Specifications
576-04732.25MRT1L
04732.25MRT1L
Mfr.:
Description:
Fuses with Leads - Through Hole 125V 2.25A Slo-Blo
Fuses with Leads - Through Hole 125V 2.25A Slo-Blo
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp22.933 | Rp22.933.000 | |
| Rp22.015 | Rp44.030.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
