0477005.MRET1P

Littelfuse
576-0477005.MRET1P
0477005.MRET1P

Mfr.:

Description:
Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.413 Rp66.413
Rp61.092 Rp305.460
Rp56.506 Rp565.060
Rp46.599 Rp2.329.950
Rp38.710 Rp3.871.000
Rp37.059 Rp9.264.750
Rp33.390 Rp16.695.000
Full Reel (Order in multiples of 1000)
Rp29.354 Rp29.354.000
Rp28.987 Rp57.974.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp49.534
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
477
5 A
500 VAC
Time Delay / Slow Blow
Leaded Fuses
400 VDC
Axial
5 mm x 20 mm
Reel
Cut Tape
Brand: Littelfuse
Diameter: 5.8 mm
Length: 22.5 mm
Product Type: Axial Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.