04773.15MRET1P
Images are for reference only
See Product Specifications
See Product Specifications
576-04773.15MRET1P
04773.15MRET1P
Mfr.:
Description:
Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT
Fuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT
Datasheet:
In Stock: 978
-
Stock:
-
978 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp60.725 | Rp60.725 | |
| Rp55.955 | Rp279.775 | |
| Rp51.552 | Rp515.520 | |
| Rp42.563 | Rp2.128.150 | |
| Rp35.591 | Rp3.559.100 | |
| Rp33.757 | Rp8.439.250 | |
| Rp29.537 | Rp14.768.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp26.418 | Rp26.418.000 | |
Alternative Packaging
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
