0495030.UXA
Images are for reference only
See Product Specifications
See Product Specifications
576-0495030.UXA
0495030.UXA
Mfr.:
Description:
Automotive Fuses 32V 30A
Automotive Fuses 32V 30A
Datasheet:
In Stock: 254
-
Stock:
-
254Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 19/06/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp56.506 | Rp56.506 | |
| Rp46.782 | Rp233.910 | |
| Rp43.297 | Rp432.970 | |
| Rp35.958 | Rp1.797.900 | |
| Rp33.206 | Rp3.320.600 | |
| Rp29.721 | Rp7.430.250 | |
| Rp26.051 | Rp13.025.500 | |
| Rp25.134 | Rp25.134.000 | |
| Rp24.400 | Rp61.000.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
