0501012.WR
Images are for reference only
See Product Specifications
See Product Specifications
576-0501012.WR
0501012.WR
Mfr.:
Description:
Surface Mount Fuses 32V 12A 1206 High Current
Surface Mount Fuses 32V 12A 1206 High Current
Datasheet:
In Stock: 2.781
-
Stock:
-
2.781 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp21.832 | Rp21.832 | |
| Rp18.016 | Rp90.080 | |
| Rp16.566 | Rp165.660 | |
| Rp13.723 | Rp686.150 | |
| Rp12.695 | Rp1.269.500 | |
| Rp11.411 | Rp2.852.750 | |
| Rp10.531 | Rp5.265.500 | |
| Rp9.705 | Rp9.705.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.797 | Rp23.391.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536100000
- TARIC:
- 8536109090
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
