0526060.UXTHP
Images are for reference only
See Product Specifications
See Product Specifications
576-0526060.UXTHP
0526060.UXTHP
Mfr.:
Description:
Cartridge Fuses 500V 60A Thru-Hole RoHS
Cartridge Fuses 500V 60A Thru-Hole RoHS
Datasheet:
In Stock: 338
-
Stock:
-
338 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp417.555 | Rp417.555 | |
| Rp346.372 | Rp1.731.860 | |
| Rp319.404 | Rp3.194.040 | |
| Rp264.733 | Rp13.236.650 | |
| Rp244.002 | Rp24.400.200 | |
| Rp221.069 | Rp55.267.250 | |
| Rp220.886 | Rp110.443.000 |
Datasheet
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
