0695015.L

Littelfuse
576-0695015.L
0695015.L

Mfr.:

Description:
Fuse Kits & Assortments 32V 15A MCase

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.581 Rp44.581
Rp41.095 Rp410.950
Rp33.940 Rp1.697.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Kits & Assortments
RoHS:  
Cartridge Fuse
695
Fuse Kits
15 A
Bulk
Brand: Littelfuse
Fuse Type: Time Delay / Slow Blow
Height: 17.5 mm
Length: 10.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Holder
Number of Values: 1
Factory Pack Quantity: 50
Subcategory: Fuses
Termination Style: Cartridge
Total Number of Pieces: 50 Piece
Tradename: MCASE
Voltage Rating DC: 32 VDC
Width: 6.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.