07985004ZXS

Littelfuse
576-07985004ZXS
07985004ZXS

Mfr.:

Description:
Fuse Holders MDB5 PDM 70V w/ SEAL KIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.518.539 Rp2.518.539
Rp2.089.059 Rp10.445.295
Rp1.926.697 Rp19.266.970
Rp1.593.900 Rp95.634.000
Rp1.499.419 Rp149.941.900
260 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
MDB5
Fuse Modules
MEGA, MIDI
Power Distribution
Chassis Mount
5 Pole
200 A
70 VDC
Threaded Stud
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
IP Rating: IP69X
Product Type: Fuse Holders
Factory Pack Quantity: 20
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.